
| VJ0603A331JXBAC | |
|---|---|
| DigiKey Part Number | 720-1914-2-ND - Tape & Reel (TR) 720-1914-1-ND - Cut Tape (CT) 720-1914-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ0603A331JXBAC | 
| Description | CAP CER 330PF 100V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ0603A331JXBAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.038" (0.97mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 | 
| 10 | kr.0.65900 | kr.6.59 | 
| 50 | kr.0.40700 | kr.20.35 | 
| 100 | kr.0.33860 | kr.33.86 | 
| 500 | kr.0.29184 | kr.145.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.26063 | kr.1,042.52 | 
| 8.000 | kr.0.25817 | kr.2,065.36 | 
| 12.000 | kr.0.25690 | kr.3,082.80 | 
| 20.000 | kr.0.25546 | kr.5,109.20 | 
| 28.000 | kr.0.25459 | kr.7,128.52 | 
| 40.000 | kr.0.25374 | kr.10,149.60 | 
| Unit Price without VAT: | kr.1.60000 | 
|---|---|
| Unit Price with VAT: | kr.2.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark