VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A330KXAAC

DigiKey Part Number
720-VJ0603A330KXAACTR-ND - Tape & Reel (TR)
720-VJ0603A330KXAACCT-ND - Cut Tape (CT)
720-VJ0603A330KXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A330KXAAC
Description
CAP CER 33PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A330KXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.181
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.65300kr.6.53
50kr.0.46460kr.23.23
100kr.0.40640kr.40.64
500kr.0.30860kr.154.30
1.000kr.0.27846kr.278.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22857kr.914.28
8.000kr.0.20605kr.1,648.40
12.000kr.0.19823kr.2,378.76
20.000kr.0.19705kr.3,941.00
28.000kr.0.18964kr.5,309.92
40.000kr.0.18896kr.7,558.40
48.000kr.0.18728kr.8,989.44
96.000kr.0.17889kr.17,173.44
100.000kr.0.17845kr.17,845.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750