33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A330JXAPW1BC

DigiKey Part Number
720-VJ0603A330JXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A330JXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A330JXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A330JXAPW1BC
Description
CAP CER 33PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A330JXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A330JXAACVishay Vitramon27.655720-1913-1-NDkr.1.52000Upgrade
VJ0603A330JXBACVishay Vitramon22.340720-VJ0603A330JXBACCT-NDkr.1.84000Upgrade
KGM15ACG2A330JTKYOCERA AVX7.679478-KGM15ACG2A330JTCT-NDkr.0.82000Upgrade
0603N330J500CTWalsin Technology Corporation75.5161292-1645-1-NDkr.0.63000Parametric Equivalent
885012006054Würth Elektronik7.164732-7796-1-NDkr.0.63000Parametric Equivalent
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37400kr.3.74
50kr.0.25860kr.12.93
100kr.0.22380kr.22.38
500kr.0.16434kr.82.17
1.000kr.0.14607kr.146.07
2.500kr.0.12690kr.317.25
5.000kr.0.11538kr.576.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10115kr.1,517.25
30.000kr.0.09420kr.2,826.00
45.000kr.0.09072kr.4,082.40
75.000kr.0.08686kr.6,514.50
105.000kr.0.08461kr.8,884.05
150.000kr.0.08244kr.12,366.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500