VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A2R7CXAAC

DigiKey Part Number
720-VJ0603A2R7CXAACTR-ND - Tape & Reel (TR)
720-VJ0603A2R7CXAACCT-ND - Cut Tape (CT)
720-VJ0603A2R7CXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A2R7CXAAC
Description
CAP CER 2.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A2R7CXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.540
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.12000kr.5.12
10kr.3.20000kr.32.00
50kr.2.47420kr.123.71
100kr.2.24510kr.224.51
500kr.1.85856kr.929.28
1.000kr.1.73914kr.1,739.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.50835kr.6,033.40
8.000kr.1.41857kr.11,348.56
12.000kr.1.37714kr.16,525.68
20.000kr.1.37169kr.27,433.80
28.000kr.1.33203kr.37,296.84
40.000kr.1.32889kr.53,155.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.12000
Unit Price with VAT:kr.6.40000