
VJ0603A2R2CXACW1BC | |
---|---|
DigiKey Part Number | 720-1836-2-ND - Tape & Reel (TR) 720-1836-1-ND - Cut Tape (CT) 720-1836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A2R2CXACW1BC |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A2R2CXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.44200 | kr.4.42 |
50 | kr.0.30720 | kr.15.36 |
100 | kr.0.26620 | kr.26.62 |
500 | kr.0.19750 | kr.98.75 |
1.000 | kr.0.16806 | kr.168.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.10442 | kr.417.68 |
8.000 | kr.0.09646 | kr.771.68 |
12.000 | kr.0.09588 | kr.1,150.56 |
20.000 | kr.0.09522 | kr.1,904.40 |
28.000 | kr.0.09482 | kr.2,654.96 |
40.000 | kr.0.09443 | kr.3,777.20 |
48.000 | kr.0.09424 | kr.4,523.52 |
96.000 | kr.0.09359 | kr.8,984.64 |
100.000 | kr.0.09355 | kr.9,355.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |