2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A2R2BXACW1BC

DigiKey Part Number
720-VJ0603A2R2BXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A2R2BXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A2R2BXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A2R2BXACW1BC
Description
CAP CER 2.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A2R2BXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H2R2BTKYOCERA AVX5.095478-KGM15ACG1H2R2BTCT-NDkr.4.18000Direct
C0603C229B5GACTUKEMET2.063399-C0603C229B5GACTUCT-NDkr.3.68000Parametric Equivalent
CBR06C229B5GACKEMET27.039399-13248-1-NDkr.1.39000Parametric Equivalent
CBR06C229B5GACAUTOKEMET6.267399-CBR06C229B5GACAUTOCT-NDkr.1.59000Parametric Equivalent
CC0603BPNPO9BN2R2YAGEO11.98213-CC0603BPNPO9BN2R2CT-NDkr.0.63000Parametric Equivalent
In-Stock: 3.338
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.66600kr.6.66
50kr.0.47160kr.23.58
100kr.0.41210kr.41.21
500kr.0.31244kr.156.22
1.000kr.0.28175kr.281.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23583kr.943.32
8.000kr.0.21880kr.1,750.40
12.000kr.0.21028kr.2,523.36
20.000kr.0.20083kr.4,016.60
28.000kr.0.19531kr.5,468.68
40.000kr.0.19000kr.7,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500