VJ0603A272FXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.29078
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.16628
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.76835
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.77176
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.15562
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.34967
Datasheet
2700 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A272FXJPW1BC

DigiKey Part Number
VJ0603A272FXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A272FXJPW1BC
Description
CAP CER 2700PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2700 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A272FXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A272FXJCW1BCVishay Vitramon0VJ0603A272FXJCW1BC-NDkr.1.29078Parametric Equivalent
C0603C272F3JACTUKEMET0399-C0603C272F3JACTUTR-NDkr.2.16628Similar
C0603C272F4JACTUKEMET0399-C0603C272F4JACTUTR-NDkr.1.76835Similar
C0603C272F5JACTUKEMET0399-C0603C272F5JACTUTR-NDkr.1.77176Similar
0603N272F160CTWalsin Technology Corporation01292-0603N272F160CTTR-NDkr.0.15562Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.1.18892kr.17,833.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.18892
Unit Price with VAT:kr.1.48615