Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A270JXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0603A270JXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A270JXXCW1BC |
Description | CAP CER 27PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A270JXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A270FXAAC | Vishay Vitramon | 0 | VJ0603A270FXAAC-ND | kr.2.54355 | Upgrade |
| VJ0603A270FXAAP | Vishay Vitramon | 0 | VJ0603A270FXAAP-ND | kr.2.51639 | Upgrade |
| VJ0603A270FXACW1BC | Vishay Vitramon | 3.660 | 720-VJ0603A270FXACW1BCCT-ND | kr.1.39000 | Upgrade |
| VJ0603A270FXAPW1BC | Vishay Vitramon | 0 | VJ0603A270FXAPW1BC-ND | kr.0.25370 | Upgrade |
| VJ0603A270FXBAC | Vishay Vitramon | 0 | VJ0603A270FXBAC-ND | kr.2.54355 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11319 | kr.452.76 |
| Unit Price without VAT: | kr.0.11319 |
|---|---|
| Unit Price with VAT: | kr.0.14149 |


