
VJ0603A270JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A270JXBACTR-ND - Tape & Reel (TR) 720-VJ0603A270JXBACCT-ND - Cut Tape (CT) 720-VJ0603A270JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A270JXBAC |
Description | CAP CER 27PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A270JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.93400 | kr.9.34 |
| 50 | kr.0.67460 | kr.33.73 |
| 100 | kr.0.57470 | kr.57.47 |
| 500 | kr.0.46042 | kr.230.21 |
| 1.000 | kr.0.43680 | kr.436.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36043 | kr.1,441.72 |
| 8.000 | kr.0.28499 | kr.2,279.92 |
| 12.000 | kr.0.28028 | kr.3,363.36 |
| 20.000 | kr.0.27873 | kr.5,574.60 |
| 28.000 | kr.0.27449 | kr.7,685.72 |
| 40.000 | kr.0.27358 | kr.10,943.20 |
| 48.000 | kr.0.27314 | kr.13,110.72 |
| 96.000 | kr.0.27163 | kr.26,076.48 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

