VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A270JXBAC

DigiKey Part Number
720-VJ0603A270JXBACTR-ND - Tape & Reel (TR)
720-VJ0603A270JXBACCT-ND - Cut Tape (CT)
720-VJ0603A270JXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A270JXBAC
Description
CAP CER 27PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A270JXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.93400kr.9.34
50kr.0.67460kr.33.73
100kr.0.57470kr.57.47
500kr.0.46042kr.230.21
1.000kr.0.43680kr.436.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36043kr.1,441.72
8.000kr.0.28499kr.2,279.92
12.000kr.0.28028kr.3,363.36
20.000kr.0.27873kr.5,574.60
28.000kr.0.27449kr.7,685.72
40.000kr.0.27358kr.10,943.20
48.000kr.0.27314kr.13,110.72
96.000kr.0.27163kr.26,076.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000