
VJ0603A221JXBAC | |
|---|---|
DigiKey Part Number | 720-1910-2-ND - Tape & Reel (TR) 720-1910-1-ND - Cut Tape (CT) 720-1910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A221JXBAC |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A221JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95700 | kr.9.57 |
| 50 | kr.0.69240 | kr.34.62 |
| 100 | kr.0.61050 | kr.61.05 |
| 500 | kr.0.47234 | kr.236.17 |
| 1.000 | kr.0.42979 | kr.429.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36607 | kr.1,464.28 |
| 8.000 | kr.0.34242 | kr.2,739.36 |
| 12.000 | kr.0.33058 | kr.3,966.96 |
| 20.000 | kr.0.31746 | kr.6,349.20 |
| 28.000 | kr.0.30979 | kr.8,674.12 |
| 40.000 | kr.0.30241 | kr.12,096.40 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

