
VJ0603A221JXAAC | |
|---|---|
DigiKey Part Number | 720-1544-2-ND - Tape & Reel (TR) 720-1544-1-ND - Cut Tape (CT) 720-1544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A221JXAAC |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A221JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.01400 | kr.10.14 |
| 50 | kr.0.73300 | kr.36.65 |
| 100 | kr.0.64730 | kr.64.73 |
| 500 | kr.0.50250 | kr.251.25 |
| 1.000 | kr.0.45787 | kr.457.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39097 | kr.1,563.88 |
| 8.000 | kr.0.36615 | kr.2,929.20 |
| 12.000 | kr.0.35372 | kr.4,244.64 |
| 20.000 | kr.0.33995 | kr.6,799.00 |
| 28.000 | kr.0.33189 | kr.9,292.92 |
| 40.000 | kr.0.32415 | kr.12,966.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

