
VJ0603A221GXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A221GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A221GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A221GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A221GXACW1BC |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A221GXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.56300 | kr.5.63 |
50 | kr.0.39420 | kr.19.71 |
100 | kr.0.34370 | kr.34.37 |
500 | kr.0.27802 | kr.139.01 |
1.000 | kr.0.26925 | kr.269.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.23291 | kr.931.64 |
8.000 | kr.0.17884 | kr.1,430.72 |
12.000 | kr.0.15645 | kr.1,877.40 |
20.000 | kr.0.15548 | kr.3,109.60 |
28.000 | kr.0.12822 | kr.3,590.16 |
40.000 | kr.0.12773 | kr.5,109.20 |
48.000 | kr.0.12749 | kr.6,119.52 |
96.000 | kr.0.12666 | kr.12,159.36 |
100.000 | kr.0.12662 | kr.12,662.00 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |