
VJ0603A220GXQPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A220GXQPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A220GXQPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A220GXQPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A220GXQPW1BC |
Description | CAP CER 22PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A220GXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C220F5GACTU | KEMET | 2.114 | 399-C0603C220F5GACTUCT-ND | kr.6.02000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45600 | kr.4.56 |
| 50 | kr.0.31700 | kr.15.85 |
| 100 | kr.0.27520 | kr.27.52 |
| 500 | kr.0.20414 | kr.102.07 |
| 1.000 | kr.0.18240 | kr.182.40 |
| 2.500 | kr.0.15949 | kr.398.72 |
| 5.000 | kr.0.14569 | kr.728.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.12869 | kr.1,930.35 |
| 30.000 | kr.0.12038 | kr.3,611.40 |
| 45.000 | kr.0.11622 | kr.5,229.90 |
| 75.000 | kr.0.11160 | kr.8,370.00 |
| 105.000 | kr.0.10891 | kr.11,435.55 |
| 150.000 | kr.0.10631 | kr.15,946.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

