22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A220FXAPW1BC

DigiKey Part Number
720-VJ0603A220FXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A220FXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A220FXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A220FXAPW1BC
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A220FXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N220F500CTWalsin Technology Corporation39.0601292-1500-1-NDkr.0.63000Parametric Equivalent
AC0603FRNPO9BN220YAGEO2.90913-AC0603FRNPO9BN220CT-NDkr.2.47000Parametric Equivalent
C0603C220F5GACAUTOKEMET5.384399-C0603C220F5GACAUTOCT-NDkr.6.09000Parametric Equivalent
C0603C220F5GACTUKEMET2.114399-C0603C220F5GACTUCT-NDkr.6.02000Parametric Equivalent
C1608C0G1H220F080AATDK11.446445-5366-1-NDkr.1.59000Parametric Equivalent
In-Stock: 38.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52000kr.5.20
50kr.0.36400kr.18.20
100kr.0.31640kr.31.64
500kr.0.23636kr.118.18
1.000kr.0.21182kr.211.82
2.500kr.0.18602kr.465.05
5.000kr.0.17048kr.852.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.15132kr.2,269.80
30.000kr.0.14195kr.4,258.50
45.000kr.0.13726kr.6,176.70
75.000kr.0.13206kr.9,904.50
105.000kr.0.12902kr.13,547.10
150.000kr.0.12610kr.18,915.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750