VJ0603A1R8BXBAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.81189
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.79965
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.13506
Datasheet
1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A1R8BXBAC

DigiKey Part Number
VJ0603A1R8BXBAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A1R8BXBAC
Description
CAP CER 1.8PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A1R8BXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603D1R8BXBAC31MVishay Vitramon0720-GA0603D1R8BXBAC31MTR-NDkr.0.81189Parametric Equivalent
GA0603D1R8BXBAP31MVishay Vitramon0720-GA0603D1R8BXBAP31MTR-NDkr.0.79965Parametric Equivalent
VJ0603A1R8BXBAPVishay Vitramon0VJ0603A1R8BXBAP-NDkr.3.13506Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.59244kr.4,739.52
Unit Price without VAT:kr.0.59244
Unit Price with VAT:kr.0.74055