Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A1R5DXBAP | |
|---|---|
DigiKey Part Number | VJ0603A1R5DXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A1R5DXBAP |
Description | CAP CER 1.5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A1R5DXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A1R5BXBAC | Vishay Vitramon | 0 | VJ0603A1R5BXBAC-ND | kr.3.16664 | Upgrade |
| VJ0603A1R5BXBAP | Vishay Vitramon | 0 | VJ0603A1R5BXBAP-ND | kr.3.13506 | Upgrade |
| VJ0603A1R5CXBAC | Vishay Vitramon | 3.704 | 720-VJ0603A1R5CXBACCT-ND | kr.5.77000 | Upgrade |
| VJ0603A1R5CXBAP | Vishay Vitramon | 0 | VJ0603A1R5CXBAP-ND | kr.1.63608 | Upgrade |
| GA0603D1R5DXBAC31M | Vishay Vitramon | 0 | 720-GA0603D1R5DXBAC31MTR-ND | kr.0.37314 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.72965 | kr.7,296.50 |
| Unit Price without VAT: | kr.0.72965 |
|---|---|
| Unit Price with VAT: | kr.0.91206 |



