
VJ0603A1R5CXACW1BC | |
|---|---|
DigiKey Part Number | BC1224TR-ND - Tape & Reel (TR) BC1224CT-ND - Cut Tape (CT) BC1224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A1R5CXACW1BC |
Description | CAP CER 1.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A1R5CXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.44200 | kr.4.42 |
| 50 | kr.0.30720 | kr.15.36 |
| 100 | kr.0.25280 | kr.25.28 |
| 500 | kr.0.19750 | kr.98.75 |
| 1.000 | kr.0.16806 | kr.168.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12423 | kr.496.92 |
| 8.000 | kr.0.10114 | kr.809.12 |
| 12.000 | kr.0.08913 | kr.1,069.56 |
| 20.000 | kr.0.08850 | kr.1,770.00 |
| 28.000 | kr.0.06801 | kr.1,904.28 |
| 40.000 | kr.0.06771 | kr.2,708.40 |
| 48.000 | kr.0.06757 | kr.3,243.36 |
| 96.000 | kr.0.06707 | kr.6,438.72 |
| 100.000 | kr.0.06704 | kr.6,704.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

