Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent

VJ0603A1R2BXJCW1BC | |
|---|---|
DigiKey Part Number | VJ0603A1R2BXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A1R2BXJCW1BC |
Description | CAP CER 1.2PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A1R2BXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A1R2BXAAC | Vishay Vitramon | 0 | 720-1909-2-ND | kr.3.05917 | Upgrade |
| VJ0603A1R2BXAAP | Vishay Vitramon | 0 | VJ0603A1R2BXAAP-ND | kr.3.13506 | Upgrade |
| VJ0603A1R2BXACW1BC | Vishay Vitramon | 4.479 | 720-VJ0603A1R2BXACW1BCCT-ND | kr.0.95000 | Upgrade |
| VJ0603A1R2BXAPW1BC | Vishay Vitramon | 0 | VJ0603A1R2BXAPW1BC-ND | kr.0.19617 | Upgrade |
| VJ0603A1R2BXBAC | Vishay Vitramon | 0 | VJ0603A1R2BXBAC-ND | kr.3.16664 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22461 | kr.898.44 |
| Unit Price without VAT: | kr.0.22461 |
|---|---|
| Unit Price with VAT: | kr.0.28076 |




