Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

VJ0603A180JXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0603A180JXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A180JXBCW1BC |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A180JXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A180FXBAC | Vishay Vitramon | 0 | VJ0603A180FXBAC-ND | kr.2.54355 | Upgrade |
| VJ0603A180FXBAP | Vishay Vitramon | 0 | VJ0603A180FXBAP-ND | kr.2.51639 | Upgrade |
| VJ0603A180FXBCW1BC | Vishay Vitramon | 1.960 | 720-VJ0603A180FXBCW1BCCT-ND | kr.2.66000 | Upgrade |
| VJ0603A180FXBPW1BC | Vishay Vitramon | 0 | VJ0603A180FXBPW1BC-ND | kr.0.57907 | Upgrade |
| VJ0603A180GXBAC | Vishay Vitramon | 0 | VJ0603A180GXBAC-ND | kr.1.97592 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15998 | kr.639.92 |
| Unit Price without VAT: | kr.0.15998 |
|---|---|
| Unit Price with VAT: | kr.0.19998 |


