Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

VJ0603A122FXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A122FXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A122FXJPW1BC |
Description | CAP CER 1200PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A122FXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A122FXJCW1BC | Vishay Vitramon | 0 | VJ0603A122FXJCW1BC-ND | kr.0.86755 | Parametric Equivalent |
| C0603C122F3JACTU | KEMET | 0 | 399-C0603C122F3JACTUTR-ND | kr.2.16460 | Similar |
| C0603C122F4JACTU | KEMET | 0 | 399-C0603C122F4JACTUTR-ND | kr.1.76663 | Similar |
| C0603C122F5JACTU | KEMET | 0 | 399-C0603C122F5JACTUTR-ND | kr.1.77005 | Similar |
| 0603N122F160CT | Walsin Technology Corporation | 0 | 1292-0603N122F160CTTR-ND | kr.0.15861 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.79084 | kr.11,862.60 |
| Unit Price without VAT: | kr.0.79084 |
|---|---|
| Unit Price with VAT: | kr.0.98855 |





