Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A121KXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A121KXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A121KXBPW1BC |
Description | CAP CER 120PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A121KXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A121FXBAC | Vishay Vitramon | 0 | VJ0603A121FXBAC-ND | kr.2.85541 | Upgrade |
| VJ0603A121FXBAP | Vishay Vitramon | 0 | VJ0603A121FXBAP-ND | kr.2.82600 | Upgrade |
| VJ0603A121FXBCW1BC | Vishay Vitramon | 0 | VJ0603A121FXBCW1BC-ND | kr.0.83236 | Upgrade |
| VJ0603A121FXBPW1BC | Vishay Vitramon | 0 | VJ0603A121FXBPW1BC-ND | kr.0.75790 | Upgrade |
| VJ0603A121GXBAC | Vishay Vitramon | 0 | VJ0603A121GXBAC-ND | kr.2.20224 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.19519 | kr.2,927.85 |
| Unit Price without VAT: | kr.0.19519 |
|---|---|
| Unit Price with VAT: | kr.0.24399 |


