
VJ0603A120FXACW1BC | |
|---|---|
DigiKey Part Number | 720-1653-2-ND - Tape & Reel (TR) 720-1653-1-ND - Cut Tape (CT) 720-1653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A120FXACW1BC |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A120FXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO9BN120 | YAGEO | 48.338 | 311-3885-1-ND | kr.1.01000 | Direct |
| KGM15ACG1H120FT | KYOCERA AVX | 23.947 | 478-KGM15ACG1H120FTCT-ND | kr.1.27000 | Direct |
| KGM15ACG2A120FT | KYOCERA AVX | 17.356 | 478-KGM15ACG2A120FTCT-ND | kr.1.52000 | Upgrade |
| C0603C120D5GACTU | KEMET | 9.068 | 399-C0603C120D5GACTUCT-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.81800 | kr.8.18 |
| 50 | kr.0.58580 | kr.29.29 |
| 100 | kr.0.51420 | kr.51.42 |
| 500 | kr.0.39460 | kr.197.30 |
| 1.000 | kr.0.35764 | kr.357.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30234 | kr.1,209.36 |
| 8.000 | kr.0.28183 | kr.2,254.64 |
| 12.000 | kr.0.27155 | kr.3,258.60 |
| 20.000 | kr.0.26017 | kr.5,203.40 |
| 28.000 | kr.0.25352 | kr.7,098.56 |
| 40.000 | kr.0.24713 | kr.9,885.20 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

