
VJ0603A100JXAAC | |
|---|---|
DigiKey Part Number | 720-1901-2-ND - Tape & Reel (TR) 720-1901-1-ND - Cut Tape (CT) 720-1901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A100JXAAC |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.90700 | kr.9.07 |
| 50 | kr.0.65040 | kr.32.52 |
| 100 | kr.0.57250 | kr.57.25 |
| 500 | kr.0.44152 | kr.220.76 |
| 1.000 | kr.0.40113 | kr.401.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34074 | kr.1,362.96 |
| 8.000 | kr.0.31832 | kr.2,546.56 |
| 12.000 | kr.0.30709 | kr.3,685.08 |
| 20.000 | kr.0.29465 | kr.5,893.00 |
| 28.000 | kr.0.28738 | kr.8,046.64 |
| 40.000 | kr.0.28038 | kr.11,215.20 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

