
VJ0603A100FXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A100FXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A100FXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A100FXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A100FXJPW1BC |
Description | CAP CER 10PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100FXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A100FXAAC | Vishay Vitramon | 7.195 | 720-VJ0603A100FXAACCT-ND | kr.8.12000 | Upgrade |
| VJ0603A100FXBAC | Vishay Vitramon | 7.867 | 720-VJ0603A100FXBACCT-ND | kr.8.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48800 | kr.4.88 |
| 50 | kr.0.33980 | kr.16.99 |
| 100 | kr.0.29480 | kr.29.48 |
| 500 | kr.0.21962 | kr.109.81 |
| 1.000 | kr.0.19654 | kr.196.54 |
| 2.500 | kr.0.17220 | kr.430.50 |
| 5.000 | kr.0.15756 | kr.787.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.13952 | kr.2,092.80 |
| 30.000 | kr.0.13069 | kr.3,920.70 |
| 45.000 | kr.0.12627 | kr.5,682.15 |
| 75.000 | kr.0.12138 | kr.9,103.50 |
| 105.000 | kr.0.11851 | kr.12,443.55 |
| 150.000 | kr.0.11576 | kr.17,364.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

