VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A0R5BXACW1BC

DigiKey Part Number
720-VJ0603A0R5BXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A0R5BXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A0R5BXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A0R5BXACW1BC
Description
CAP CER 0.5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A0R5BXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.587
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.58700kr.5.87
50kr.0.41540kr.20.77
100kr.0.36250kr.36.25
500kr.0.27348kr.136.74
1.000kr.0.24607kr.246.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15577kr.623.08
8.000kr.0.14342kr.1,147.36
12.000kr.0.13725kr.1,647.00
20.000kr.0.13040kr.2,608.00
28.000kr.0.12250kr.3,430.00
40.000kr.0.12202kr.4,880.80
48.000kr.0.12074kr.5,795.52
96.000kr.0.11461kr.11,002.56
100.000kr.0.11428kr.11,428.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750