Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y821KXAAP | |
|---|---|
DigiKey Part Number | VJ0402Y821KXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y821KXAAP |
Description | CAP CER 820PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y821KXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y821KXBAC | Vishay Vitramon | 0 | VJ0402Y821KXBAC-ND | kr.0.46029 | Upgrade |
| GA0402Y821KXAAC31G | Vishay Vitramon | 0 | GA0402Y821KXAAC31G-ND | kr.0.17534 | Parametric Equivalent |
| GA0402Y821KXAAP31G | Vishay Vitramon | 0 | GA0402Y821KXAAP31G-ND | kr.0.19974 | Parametric Equivalent |
| VJ0402Y821KLAAJ32 | Vishay Vitramon | 0 | 720-VJ0402Y821KLAAJ32TR-ND | kr.1.26834 | Parametric Equivalent |
| VJ0402Y821KXAAC | Vishay Vitramon | 0 | VJ0402Y821KXAAC-ND | kr.0.21493 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21493 | kr.2,149.30 |
| Unit Price without VAT: | kr.0.21493 |
|---|---|
| Unit Price with VAT: | kr.0.26866 |



