VJ0402Y681KXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.18200
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.20684
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.13300
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.21493
Datasheet
680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y681KXAAC

DigiKey Part Number
VJ0402Y681KXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y681KXAAC
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y681KXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402Y681KXAAC31GVishay Vitramon0720-1866-2-NDkr.0.18200Parametric Equivalent
GA0402Y681KXAAP31GVishay Vitramon0GA0402Y681KXAAP31G-NDkr.0.20684Parametric Equivalent
VJ0402Y681KLAAJ32Vishay Vitramon0720-VJ0402Y681KLAAJ32TR-NDkr.1.13300Parametric Equivalent
VJ0402Y681KXAAPVishay Vitramon0VJ0402Y681KXAAP-NDkr.0.21493Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21493kr.2,149.30
Unit Price without VAT:kr.0.21493
Unit Price with VAT:kr.0.26866