Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

VJ0402Y472KXJAP | |
|---|---|
DigiKey Part Number | VJ0402Y472KXJAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y472KXJAP |
Description | CAP CER 4700PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y472KXJAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y472JXBAC | Vishay Vitramon | 4 | 720-VJ0402Y472JXBACCT-ND | kr.2.60000 | Upgrade |
| VJ0402Y472JXXAC | Vishay Vitramon | 0 | VJ0402Y472JXXAC-ND | kr.0.27572 | Upgrade |
| VJ0402Y472KXAAC | Vishay Vitramon | 5.119 | 720-1900-1-ND | kr.2.41000 | Upgrade |
| VJ0402Y472KXBAC | Vishay Vitramon | 122.938 | 720-1648-1-ND | kr.2.47000 | Upgrade |
| VJ0402Y472KXXAC | Vishay Vitramon | 8.845 | 720-VJ0402Y472KXXACCT-ND | kr.1.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49320 | kr.4,932.00 |
| Unit Price without VAT: | kr.0.49320 |
|---|---|
| Unit Price with VAT: | kr.0.61650 |





