4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y472KXACW1BC

DigiKey Part Number
720-VJ0402Y472KXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y472KXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y472KXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y472KXACW1BC
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y472KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y472JXACW1BCVishay Vitramon10.321720-VJ0402Y472JXACW1BCCT-NDkr.0.89000Upgrade
VJ0402Y472JXBACVishay Vitramon10.004720-VJ0402Y472JXBACCT-NDkr.2.60000Upgrade
VJ0402Y472KXAACVishay Vitramon4.119720-1900-1-NDkr.2.41000Upgrade
VJ0402Y472KXBACVishay Vitramon122.938720-1648-1-NDkr.2.47000Upgrade
CC0402JRX7R9BB472YAGEO12.206311-1680-1-NDkr.0.63000Upgrade
In-Stock: 5.641
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37400kr.3.74
50kr.0.25860kr.12.93
100kr.0.22380kr.22.38
500kr.0.16434kr.82.17
1.000kr.0.14607kr.146.07
2.500kr.0.12690kr.317.25
5.000kr.0.11538kr.576.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10590kr.1,059.00
20.000kr.0.09810kr.1,962.00
30.000kr.0.09420kr.2,826.00
50.000kr.0.08988kr.4,494.00
70.000kr.0.08735kr.6,114.50
100.000kr.0.08492kr.8,492.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500