
VJ0402Y471KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y471KXAACTR-ND - Tape & Reel (TR) 720-VJ0402Y471KXAACCT-ND - Cut Tape (CT) 720-VJ0402Y471KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y471KXAAC |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y471KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.57700 | kr.5.77 |
| 50 | kr.0.40580 | kr.20.29 |
| 100 | kr.0.35380 | kr.35.38 |
| 500 | kr.0.26616 | kr.133.08 |
| 1.000 | kr.0.23914 | kr.239.14 |
| 2.500 | kr.0.21074 | kr.526.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19364 | kr.968.20 |
| 10.000 | kr.0.17958 | kr.1,795.80 |
| 15.000 | kr.0.17255 | kr.2,588.25 |
| 25.000 | kr.0.16475 | kr.4,118.75 |
| 35.000 | kr.0.16019 | kr.5,606.65 |
| 50.000 | kr.0.15581 | kr.7,790.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

