VJ0402Y471KNAAJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 363
Unit Price: kr.0.82000
Datasheet
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y471KNAAJ

DigiKey Part Number
720-1206-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y471KNAAJ
Description
CAP CER 470PF 50V X7R 0402 EPOXY
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y471KNAAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Epoxy Mountable, Non-Magnetic
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H471J050BDTDK363445-9660-1-NDkr.0.82000Direct
Obsolete
This product is no longer manufactured. View Substitutes