Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade

VJ0402Y332KXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y332KXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y332KXXCW1BC |
Description | CAP CER 3300PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y332KXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y332JXAAC | Vishay Vitramon | 0 | VJ0402Y332JXAAC-ND | kr.0.57246 | Upgrade |
| VJ0402Y332JXACW1BC | Vishay Vitramon | 5.743 | 720-VJ0402Y332JXACW1BCCT-ND | kr.0.89000 | Upgrade |
| VJ0402Y332JXAPW1BC | Vishay Vitramon | 0 | VJ0402Y332JXAPW1BC-ND | kr.0.12398 | Upgrade |
| VJ0402Y332JXXAC | Vishay Vitramon | 0 | VJ0402Y332JXXAC-ND | kr.0.27572 | Upgrade |
| VJ0402Y332JXXCW1BC | Vishay Vitramon | 0 | VJ0402Y332JXXCW1BC-ND | kr.0.14389 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07273 | kr.727.30 |
| Unit Price without VAT: | kr.0.07273 |
|---|---|
| Unit Price with VAT: | kr.0.09091 |




