VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y331KXACW1BC

DigiKey Part Number
BC1206TR-ND - Tape & Reel (TR)
BC1206CT-ND - Cut Tape (CT)
BC1206DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y331KXACW1BC
Description
CAP CER 330PF 50V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y331KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.812
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.34600kr.3.46
50kr.0.23940kr.11.97
100kr.0.20670kr.20.67
500kr.0.14234kr.71.17
1.000kr.0.12826kr.128.26
2.500kr.0.11220kr.280.50
5.000kr.0.10403kr.520.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09734kr.973.40
20.000kr.0.08178kr.1,635.60
30.000kr.0.08136kr.2,440.80
50.000kr.0.08088kr.4,044.00
70.000kr.0.08011kr.5,607.70
100.000kr.0.07786kr.7,786.00
120.000kr.0.07679kr.9,214.80
240.000kr.0.07393kr.17,743.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000