Upgrade
Direct

VJ0402Y272KXAAC | |
|---|---|
DigiKey Part Number | VJ0402Y272KXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y272KXAAC |
Description | CAP CER 2700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y272KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y272JXAAC | Vishay Vitramon | 0 | VJ0402Y272JXAAC-ND | kr.0.56875 | Upgrade |
| GRM155R71H272KA01D | Murata Electronics | 110.591 | 490-1306-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18236 | kr.1,823.60 |
| Unit Price without VAT: | kr.0.18236 |
|---|---|
| Unit Price with VAT: | kr.0.22795 |



