
VJ0402Y222KLXAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0402Y222KLXAJ32TR-ND - Tape & Reel (TR) 720-VJ0402Y222KLXAJ32CT-ND - Cut Tape (CT) 720-VJ0402Y222KLXAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y222KLXAJ32 |
Description | CAP CER 2200 PF 25V X7R 0402 PB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y222KLXAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.93500 | kr.29.35 |
| 50 | kr.2.24300 | kr.112.15 |
| 100 | kr.2.02880 | kr.202.88 |
| 500 | kr.1.66856 | kr.834.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.55723 | kr.1,557.23 |
| 2.000 | kr.1.46556 | kr.2,931.12 |
| 3.000 | kr.1.41965 | kr.4,258.95 |
| 5.000 | kr.1.36879 | kr.6,843.95 |
| 7.000 | kr.1.33905 | kr.9,373.35 |
| 10.000 | kr.1.31045 | kr.13,104.50 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

