Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

VJ0402Y221JXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y221JXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y221JXQCW1BC |
Description | CAP CER 220PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y221JXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y221JXAAC | Vishay Vitramon | 0 | VJ0402Y221JXAAC-ND | kr.0.44046 | Upgrade |
| VJ0402Y221JXACW1BC | Vishay Vitramon | 0 | VJ0402Y221JXACW1BC-ND | kr.0.16092 | Upgrade |
| VJ0402Y221JXAPW1BC | Vishay Vitramon | 0 | VJ0402Y221JXAPW1BC-ND | kr.0.12398 | Upgrade |
| VJ0402Y221JXJCW1BC | Vishay Vitramon | 0 | VJ0402Y221JXJCW1BC-ND | kr.0.14389 | Upgrade |
| VJ0402Y221JXJPW1BC | Vishay Vitramon | 0 | VJ0402Y221JXJPW1BC-ND | kr.0.12398 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14885 | kr.1,488.50 |
| Unit Price without VAT: | kr.0.14885 |
|---|---|
| Unit Price with VAT: | kr.0.18606 |



