Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

VJ0402Y181KXJCW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y181KXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y181KXJCW1BC |
Description | CAP CER 180PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y181KXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y181JXACW1BC | Vishay Vitramon | 18.457 | 720-VJ0402Y181JXACW1BCCT-ND | kr.1.90000 | Upgrade |
| VJ0402Y181JXAPW1BC | Vishay Vitramon | 0 | VJ0402Y181JXAPW1BC-ND | kr.0.33728 | Upgrade |
| VJ0402Y181JXXCW1BC | Vishay Vitramon | 0 | VJ0402Y181JXXCW1BC-ND | kr.0.37417 | Upgrade |
| VJ0402Y181JXXPW1BC | Vishay Vitramon | 0 | VJ0402Y181JXXPW1BC-ND | kr.0.33728 | Upgrade |
| VJ0402Y181KXAAC | Vishay Vitramon | 0 | VJ0402Y181KXAAC-ND | kr.0.16999 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14389 | kr.1,438.90 |
| Unit Price without VAT: | kr.0.14389 |
|---|---|
| Unit Price with VAT: | kr.0.17986 |



