10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y103KXXCW1BC

DigiKey Part Number
720-1647-2-ND - Tape & Reel (TR)
720-1647-1-ND - Cut Tape (CT)
720-1647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y103KXXCW1BC
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y103KXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y103JXXACVishay Vitramon89.670720-VJ0402Y103JXXACCT-NDkr.2.41000Upgrade
0402BB103K500NGTKnowles Novacap23.2381763-1143-1-NDkr.14.96000Upgrade
0402BB103K500YTKnowles Novacap19.0631763-1171-1-NDkr.9.00000Upgrade
C0402C103J5RACTUKEMET261.131399-C0402C103J5RACTUCT-NDkr.2.73000Upgrade
C1005X7R1H103K050BBTDK231.432445-6850-1-NDkr.0.63000Upgrade
In-Stock: 85.169
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16100kr.8.05
100kr.0.13760kr.13.76
500kr.0.09852kr.49.26
1.000kr.0.08660kr.86.60
2.500kr.0.07405kr.185.12
5.000kr.0.06653kr.332.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06036kr.603.60
20.000kr.0.05529kr.1,105.80
30.000kr.0.05275kr.1,582.50
50.000kr.0.04994kr.2,497.00
70.000kr.0.04830kr.3,381.00
100.000kr.0.04672kr.4,672.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750