10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y103KLJAJ32

DigiKey Part Number
720-VJ0402Y103KLJAJ32TR-ND - Tape & Reel (TR)
720-VJ0402Y103KLJAJ32CT-ND - Cut Tape (CT)
720-VJ0402Y103KLJAJ32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y103KLJAJ32
Description
CAP CER 10000 PF 16V X7R 0402 PB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y103KLJAJ32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.93500kr.29.35
50kr.2.24300kr.112.15
100kr.2.02880kr.202.88
500kr.1.66856kr.834.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.55723kr.1,557.23
2.000kr.1.46556kr.2,931.12
3.000kr.1.41965kr.4,258.95
5.000kr.1.36879kr.6,843.95
7.000kr.1.33905kr.9,373.35
10.000kr.1.31045kr.13,104.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250