VJ Series_0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y103JXXAC

DigiKey Part Number
720-VJ0402Y103JXXACTR-ND - Tape & Reel (TR)
720-VJ0402Y103JXXACCT-ND - Cut Tape (CT)
720-VJ0402Y103JXXACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y103JXXAC
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y103JXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90.614
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.42700kr.14.27
50kr.1.05220kr.52.61
100kr.0.93700kr.93.70
500kr.0.74316kr.371.58
1.000kr.0.68326kr.683.26
2.500kr.0.62006kr.1,550.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.46494kr.2,324.70
10.000kr.0.46125kr.4,612.50
15.000kr.0.45829kr.6,874.35
25.000kr.0.44340kr.11,085.00
35.000kr.0.43469kr.15,214.15
50.000kr.0.42812kr.21,406.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250