VJ0402Y103JXJAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 89.670
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41771
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41771
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.34757
Datasheet
10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y103JXJAC

DigiKey Part Number
VJ0402Y103JXJAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y103JXJAC
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y103JXJAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y103JXXACVishay Vitramon89.670720-VJ0402Y103JXXACCT-NDkr.2.41000Upgrade
GA0402Y103JXJAC31GVishay Vitramon0GA0402Y103JXJAC31G-NDkr.0.41771Parametric Equivalent
GA0402Y103JXJAP31GVishay Vitramon0GA0402Y103JXJAP31G-NDkr.0.41771Parametric Equivalent
VJ0402Y103JLJAJ32Vishay Vitramon0720-VJ0402Y103JLJAJ32TR-NDkr.1.34757Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90.000kr.0.31094kr.27,984.60
Unit Price without VAT:kr.0.31094
Unit Price with VAT:kr.0.38868