1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y102KXXPW1BC

DigiKey Part Number
720-VJ0402Y102KXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y102KXXPW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y102KXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y102KXXPW1BC
Description
CAP CER 1000PF 25V X7R 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y102KXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y102JXAACVishay Vitramon22.000720-VJ0402Y102JXAACCT-NDkr.2.60000Upgrade
VJ0402Y102JXACW1BCVishay Vitramon5.155720-VJ0402Y102JXACW1BCCT-NDkr.0.70000Upgrade
VJ0402Y102JXBACVishay Vitramon7.070720-VJ0402Y102JXBACCT-NDkr.2.60000Upgrade
VJ0402Y102KXAACVishay Vitramon17.149720-1642-1-NDkr.2.47000Upgrade
VJ0402Y102KXAPW1BCVishay Vitramon49.900720-VJ0402Y102KXAPW1BCCT-NDkr.0.63000Upgrade
In-Stock: 48.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31100kr.3.11
50kr.0.21420kr.10.71
100kr.0.18450kr.18.45
500kr.0.13416kr.67.08
1.000kr.0.11875kr.118.75
2.500kr.0.10253kr.256.32
5.000kr.0.09278kr.463.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.07124kr.3,562.00
100.000kr.0.06706kr.6,706.00
150.000kr.0.06496kr.9,744.00
250.000kr.0.06264kr.15,660.00
350.000kr.0.06128kr.21,448.00
500.000kr.0.05998kr.29,990.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750