1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y102KXAAC

DigiKey Part Number
720-1642-2-ND - Tape & Reel (TR)
720-1642-1-ND - Cut Tape (CT)
720-1642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y102KXAAC
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y102KXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.149
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.49600kr.14.96
50kr.1.10060kr.55.03
100kr.0.98080kr.98.08
500kr.0.77792kr.388.96
1.000kr.0.71528kr.715.28
2.500kr.0.64922kr.1,623.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.60944kr.3,047.20
10.000kr.0.57670kr.5,767.00
15.000kr.0.56030kr.8,404.50
25.000kr.0.54213kr.13,553.25
35.000kr.0.53151kr.18,602.85
50.000kr.0.52129kr.26,064.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750