VJ0402Y101MXAPW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.83000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.11087
Datasheet

Upgrade


Vishay Vitramon
In Stock: 49.573
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 35.062
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Vitramon
In Stock: 18.568
Unit Price: kr.1.09000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.16345
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.03386
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.10696
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.09015
Datasheet

Similar


Vishay Vitramon
In Stock: 13.800
Unit Price: kr.8.19000
Datasheet

Similar


Vishay Vitramon
In Stock: 152.054
Unit Price: kr.6.27000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.80936
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.09378
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.91374
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y101MXAPW1BC

DigiKey Part Number
720-VJ0402Y101MXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y101MXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y101MXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y101MXAPW1BC
Description
CAP CER 100PF 50V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y101MXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.34600kr.3.46
50kr.0.23940kr.11.97
100kr.0.20670kr.20.67
500kr.0.15168kr.75.84
1.000kr.0.13472kr.134.72
2.500kr.0.11686kr.292.15
5.000kr.0.10615kr.530.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.08246kr.4,123.00
100.000kr.0.07786kr.7,786.00
150.000kr.0.07555kr.11,332.50
250.000kr.0.07299kr.18,247.50
350.000kr.0.07150kr.25,025.00
500.000kr.0.07006kr.35,030.00
600.000kr.0.06938kr.41,628.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000