100 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y101MXAPW1BC

DigiKey Part Number
720-VJ0402Y101MXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y101MXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y101MXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y101MXAPW1BC
Description
CAP CER 100PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y101MXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y101JXACW1BCVishay Vitramon9.000720-VJ0402Y101JXACW1BCCT-NDkr.0.89000Upgrade
VJ0402Y101KXACW1BCVishay Vitramon32.811720-1641-1-NDkr.0.70000Upgrade
VJ0402Y101KXAPW1BCVishay Vitramon34.424720-VJ0402Y101KXAPW1BCCT-NDkr.0.70000Upgrade
VJ0402A101FXACW1BCVishay Vitramon16.128720-VJ0402A101FXACW1BCCT-NDkr.1.20000Similar
VJ0402A101GXBACVishay Vitramon9.809720-VJ0402A101GXBACCT-NDkr.9.32000Similar
In-Stock: 45.531
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37400kr.3.74
50kr.0.25860kr.12.93
100kr.0.22380kr.22.38
500kr.0.16434kr.82.17
1.000kr.0.14607kr.146.07
2.500kr.0.12690kr.317.25
5.000kr.0.11538kr.576.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.08988kr.4,494.00
100.000kr.0.08492kr.8,492.00
150.000kr.0.08244kr.12,366.00
250.000kr.0.07969kr.19,922.50
350.000kr.0.07809kr.27,331.50
500.000kr.0.07654kr.38,270.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500