
VJ0402D470JXAAJ | |
|---|---|
DigiKey Part Number | 720-1291-2-ND - Tape & Reel (TR) 720-1291-1-ND - Cut Tape (CT) 720-1291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D470JXAAJ |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D470JXAAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.37100 | kr.23.71 |
| 50 | kr.1.79040 | kr.89.52 |
| 100 | kr.1.61160 | kr.161.16 |
| 500 | kr.1.31086 | kr.655.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.21779 | kr.1,217.79 |
| 2.000 | kr.1.14127 | kr.2,282.54 |
| 3.000 | kr.1.10295 | kr.3,308.85 |
| 5.000 | kr.1.06049 | kr.5,302.45 |
| 7.000 | kr.1.03568 | kr.7,249.76 |
| 10.000 | kr.1.01181 | kr.10,118.10 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |


