
VJ0402D390JXAAJ | |
|---|---|
DigiKey Part Number | 720-1288-2-ND - Tape & Reel (TR) 720-1288-1-ND - Cut Tape (CT) 720-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D390JXAAJ |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D390JXAAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.06700 | kr.20.67 |
| 50 | kr.1.56160 | kr.78.08 |
| 100 | kr.1.40220 | kr.140.22 |
| 500 | kr.1.13498 | kr.567.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.05229 | kr.1,052.29 |
| 2.000 | kr.0.91859 | kr.1,837.18 |
| 3.000 | kr.0.85709 | kr.2,571.27 |
| 5.000 | kr.0.85207 | kr.4,260.35 |
| 7.000 | kr.0.84906 | kr.5,943.42 |
| 10.000 | kr.0.84611 | kr.8,461.10 |
| 12.000 | kr.0.84468 | kr.10,136.16 |
| 24.000 | kr.0.82540 | kr.19,809.60 |
| 25.000 | kr.0.78351 | kr.19,587.75 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |


