22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402D220JXBAJ

DigiKey Part Number
720-VJ0402D220JXBAJTR-ND - Tape & Reel (TR)
720-VJ0402D220JXBAJCT-ND - Cut Tape (CT)
720-VJ0402D220JXBAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402D220JXBAJ
Description
CAP CER 22PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402D220JXBAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±5%
Thickness (Max)
0.024" (0.61mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128.817
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.34600kr.23.46
50kr.1.77260kr.88.63
100kr.1.59580kr.159.58
500kr.1.29716kr.648.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.20485kr.1,204.85
2.000kr.1.12897kr.2,257.94
3.000kr.1.09094kr.3,272.82
5.000kr.1.04881kr.5,244.05
7.000kr.1.02420kr.7,169.40
10.000kr.1.00051kr.10,005.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000