
VJ0402D0R2VXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D0R2VXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D0R2VXCAJCT-ND - Cut Tape (CT) 720-VJ0402D0R2VXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D0R2VXCAJ |
Description | CAP CER 0.2PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D0R2VXCAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±0.05pF | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.63100 | kr.26.31 |
| 50 | kr.1.99720 | kr.99.86 |
| 100 | kr.1.80310 | kr.180.31 |
| 500 | kr.1.47418 | kr.737.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.37267 | kr.1,372.67 |
| 2.000 | kr.1.28908 | kr.2,578.16 |
| 3.000 | kr.1.24725 | kr.3,741.75 |
| 5.000 | kr.1.20087 | kr.6,004.35 |
| 7.000 | kr.1.17376 | kr.8,216.32 |
| 10.000 | kr.1.14769 | kr.11,476.90 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |


